
MLP1806-500 | |
|---|---|
DigiKey Part Number | 1779-MLP1806-500-ND |
Manufacturer | |
Manufacturer Product Number | MLP1806-500 |
Description | FERRITE BEAD 50 OHM 1806 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 6A 20mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Ferroxcube | DC Resistance (DCR) (Max) 20mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 1806 (4516 Metric) |
Filter Type Power, Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.071" (1.80mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07968 € | 318,72 € |
| Unit Price without VAT: | 0,07968 € |
|---|---|
| Unit Price with VAT: | 0,09482 € |

