
MLP1206-300 | |
|---|---|
DigiKey Part Number | 1779-MLP1206-300-ND |
Manufacturer | |
Manufacturer Product Number | MLP1206-300 |
Description | FERRITE BEAD 30 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 4A 15mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Ferroxcube | DC Resistance (DCR) (Max) 15mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,02008 € | 240,96 € |
| Unit Price without VAT: | 0,02008 € |
|---|---|
| Unit Price with VAT: | 0,02390 € |

