
MLP0603-121 | |
|---|---|
DigiKey Part Number | 1779-MLP0603-121-ND |
Manufacturer | |
Manufacturer Product Number | MLP0603-121 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.8A 70mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.8A |
Manufacturer Ferroxcube | DC Resistance (DCR) (Max) 70mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Power, Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.026" (0.65mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01917 € | 766,80 € |
| Unit Price without VAT: | 0,01917 € |
|---|---|
| Unit Price with VAT: | 0,02281 € |

