
MLP0603-102 | |
|---|---|
DigiKey Part Number | 1779-MLP0603-102-ND |
Manufacturer | |
Manufacturer Product Number | MLP0603-102 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 800mA 250mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer Ferroxcube | DC Resistance (DCR) (Max) 250mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Power, Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.026" (0.65mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,02922 € | 350,64 € |
| Unit Price without VAT: | 0,02922 € |
|---|---|
| Unit Price with VAT: | 0,03477 € |

