
MLN1206-122 | |
|---|---|
DigiKey Part Number | 1779-MLN1206-122-ND |
Manufacturer | |
Manufacturer Product Number | MLN1206-122 |
Description | FERRITE BEAD 1.2 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06724 € | 403,44 € |
| Unit Price without VAT: | 0,06724 € |
|---|---|
| Unit Price with VAT: | 0,08002 € |

