
MLI1206-4R7-10 | |
|---|---|
DigiKey Part Number | 1779-MLI1206-4R7-10-ND |
Manufacturer | |
Manufacturer Product Number | MLI1206-4R7-10 |
Description | FIXED IND 4.7UH 50MA 900 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 50 mA 900mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Packaging Bulk | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Supplier Device Package 1206 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Shielding Shielded | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07054 € | 423,24 € |
| Unit Price without VAT: | 0,07054 € |
|---|---|
| Unit Price with VAT: | 0,08394 € |

