
MLI0805-R27-10 | |
|---|---|
DigiKey Part Number | 1779-MLI0805-R27-10-ND |
Manufacturer | |
Manufacturer Product Number | MLI0805-R27-10 |
Description | FIXED IND 270NH 250MA 500 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Multilayer Inductor 250 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 150MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Shielded | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07012 € | 280,48 € |
| Unit Price without VAT: | 0,07012 € |
|---|---|
| Unit Price with VAT: | 0,08344 € |

