Image for MLI0805-1R0-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLI0805-1R0-10

DigiKey Part Number
1779-MLI0805-1R0-10-ND
Manufacturer
Manufacturer Product Number
MLI0805-1R0-10
Description
FIXED IND 1UH 50MA 450 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 50 mA 450mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,07100 €284,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07100 €
Unit Price with VAT:0,08449 €