
MLH0603-8N2-5 | |
|---|---|
DigiKey Part Number | 1779-MLH0603-8N2-5-ND |
Manufacturer | |
Manufacturer Product Number | MLH0603-8N2-5 |
Description | FIXED IND 8.2NH 500MA 240 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Shielded Multilayer Inductor 500 mA 240mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 11 @ 100MHz |
Packaging Bulk | Frequency - Self Resonant 3.3GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Shielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07490 € | 299,60 € |
| Unit Price without VAT: | 0,07490 € |
|---|---|
| Unit Price with VAT: | 0,08913 € |

