
MHR2-11/5.4/11-3C90 | |
|---|---|
DigiKey Part Number | 1779-MHR2-11/5.4/11-3C90-ND |
Manufacturer | |
Manufacturer Product Number | MHR2-11/5.4/11-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core Multi-Hole (2) Type 0.429" (10.90mm) Length 0.213" (5.40mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Multi-Hole (2) | |
Supplier Device Package | MHR 11 x 5.4 x 11 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.394" (10.00mm) | |
Length | 0.429" (10.90mm) | |
Width | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22321 € | 892,84 € |
| Unit Price without VAT: | 0,22321 € |
|---|---|
| Unit Price with VAT: | 0,26562 € |

