
MHC6-6/10-4B1 | |
|---|---|
DigiKey Part Number | 1779-MHC6-6/10-4B1-ND |
Manufacturer | |
Manufacturer Product Number | MHC6-6/10-4B1 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 4B1 Ferrite Core Multi-Hole (6) Type 0.394" (10.00mm) Length Width 0.236" (6.00mm) Diameter Height |
Datasheet | Datasheet |
Category | Material 4B1 |
Manufacturer Ferroxcube | Diameter 0.236" (6.00mm) |
Packaging Bulk | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type Multi-Hole (6) | Length 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.100 | 0,13853 € | 567,97 € |
| Unit Price without VAT: | 0,13853 € |
|---|---|
| Unit Price with VAT: | 0,16485 € |

