
MHC2-5.6/12-4B1 | |
|---|---|
DigiKey Part Number | 1779-MHC2-5.6/12-4B1-ND |
Manufacturer | |
Manufacturer Product Number | MHC2-5.6/12-4B1 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Multi-Hole (2) Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Multi-Hole (2) | |
Supplier Device Package | - | |
Material | - | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.600 | 0,22257 € | 3.472,09 € |
| Unit Price without VAT: | 0,22257 € |
|---|---|
| Unit Price with VAT: | 0,26486 € |

