
MHB2-5/3/3-4A11 | |
|---|---|
DigiKey Part Number | 1779-MHB2-5/3/3-4A11-ND |
Manufacturer | |
Manufacturer Product Number | MHB2-5/3/3-4A11 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 4A11 Ferrite Core Multi-Hole (2) Type 0.118" (3.00mm) Length 0.118" (3.00mm) Width Diameter 0.201" (5.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Multi-Hole (2) | |
Supplier Device Package | - | |
Material | 4A11 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.201" (5.10mm) | |
Length | 0.118" (3.00mm) | |
Width | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,13361 € | 4.008,30 € |
| Unit Price without VAT: | 0,13361 € |
|---|---|
| Unit Price with VAT: | 0,15900 € |

