
MHB2-5/3/3-3C90 | |
|---|---|
DigiKey Part Number | 1779-MHB2-5/3/3-3C90-ND |
Manufacturer | |
Manufacturer Product Number | MHB2-5/3/3-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core Multi-Hole (2) Type 0.118" (3.00mm) Length 0.118" (3.00mm) Width Diameter 0.201" (5.10mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Finish Uncoated |
Part Status Active | Height 0.201" (5.10mm) |
Core Type Multi-Hole (2) | Length 0.118" (3.00mm) |
Supplier Device Package MHB 5 x 3 x 3 | Width 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,07554 € | 2.266,20 € |
| Unit Price without VAT: | 0,07554 € |
|---|---|
| Unit Price with VAT: | 0,08989 € |

