
MHB2-3.6/2.1/3-4B1 | |
|---|---|
DigiKey Part Number | 1779-MHB2-3.6/2.1/3-4B1-ND |
Manufacturer | |
Manufacturer Product Number | MHB2-3.6/2.1/3-4B1 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 4B1 Ferrite Core Multi-Hole (2) Type 0.118" (3.00mm) Length 0.083" (2.10mm) Width Diameter 0.142" (3.60mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.142" (3.60mm) |
Part Status Active | Length 0.118" (3.00mm) |
Core Type Multi-Hole (2) | Width 0.083" (2.10mm) |
Material 4B1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | 0,07245 € | 4.057,20 € |
| Unit Price without VAT: | 0,07245 € |
|---|---|
| Unit Price with VAT: | 0,08622 € |

