
MHB2-14/8.5/8-4B1 | |
|---|---|
DigiKey Part Number | 1779-MHB2-14/8.5/8-4B1-ND |
Manufacturer | |
Manufacturer Product Number | MHB2-14/8.5/8-4B1 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 4B1 Ferrite Core Multi-Hole (2) Type 0.315" (8.00mm) Length 0.335" (8.50mm) Width Diameter 0.551" (14.00mm) Height |
Datasheet | Datasheet |
Category | Material 4B1 |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Finish Uncoated |
Part Status Active | Height 0.551" (14.00mm) |
Core Type Multi-Hole (2) | Length 0.315" (8.00mm) |
Supplier Device Package MHB 14 x 8.5 x 8 | Width 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,32859 € | 2.365,85 € |
| Unit Price without VAT: | 0,32859 € |
|---|---|
| Unit Price with VAT: | 0,39102 € |

