
MHB2-13/8/6-4B1 | |
|---|---|
DigiKey Part Number | 1779-MHB2-13/8/6-4B1-ND |
Manufacturer | |
Manufacturer Product Number | MHB2-13/8/6-4B1 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 4B1 Ferrite Core Multi-Hole (2) Type 0.236" (6.00mm) Length 0.315" (8.00mm) Width Diameter 0.512" (13.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Multi-Hole (2) | |
Supplier Device Package | - | |
Material | 4B1 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.512" (13.00mm) | |
Length | 0.236" (6.00mm) | |
Width | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52819 € | 2.112,76 € |
| Unit Price without VAT: | 0,52819 € |
|---|---|
| Unit Price with VAT: | 0,62855 € |

