
I93/28/30-3F3 | |
|---|---|
DigiKey Part Number | 1779-I93/28/30-3F3-ND |
Manufacturer | |
Manufacturer Product Number | I93/28/30-3F3 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core I Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 1.083" (27.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 93 x 28 x 30 | |
Material | 3F3 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.251 | |
Effective Length (le) mm | 210.0 | |
Effective Area (Ae) mm² | 836.0 | |
Effective Magnetic Volume (Ve) mm³ | 175000.0 | |
Finish | Uncoated | |
Height | 1.083" (27.50mm) | |
Length | 3.661" (93.00mm) | |
Width | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 15,10150 € | 2.416,24 € |
| Unit Price without VAT: | 15,10150 € |
|---|---|
| Unit Price with VAT: | 17,97079 € |

