Image for I93/28/30-3C98 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I93/28/30-3C98

DigiKey Part Number
1779-I93/28/30-3C98-ND
Manufacturer
Manufacturer Product Number
I93/28/30-3C98
Description
IC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Uncoated 3C98 Ferrite Core I Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 1.083" (27.50mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.251
Manufacturer
Ferroxcube
Effective Length (le) mm
210.0
Series
Effective Area (Ae) mm²
836.0
Packaging
Bulk
Effective Magnetic Volume (Ve) mm³
175000.0
Part Status
Active
Finish
Uncoated
Core Type
I
Height
1.083" (27.50mm)
Supplier Device Package
I 93 x 28 x 30
Length
3.661" (93.00mm)
Material
3C98
Width
1.181" (30.00mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16014,35100 €2.296,16 €
Unit Price without VAT:14,35100 €
Unit Price with VAT:17,07769 €