
I93/28/30-3C94 | |
|---|---|
DigiKey Part Number | 1779-1116-ND |
Manufacturer | |
Manufacturer Product Number | I93/28/30-3C94 |
Description | FERRITE CORE I 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core I Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 1.083" (27.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 93 x 28 x 30 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.083" (27.50mm) | |
Length | 3.661" (93.00mm) | |
Width | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,63000 € | 25,63 € |
| 10 | 16,64100 € | 166,41 € |
| 32 | 13,61750 € | 435,76 € |
| Unit Price without VAT: | 25,63000 € |
|---|---|
| Unit Price with VAT: | 30,49970 € |

