
I93/28/30-3C90-/G | |
|---|---|
DigiKey Part Number | 1779-I93/28/30-3C90-/G-ND |
Manufacturer | |
Manufacturer Product Number | I93/28/30-3C90-/G |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core I Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 1.083" (27.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 2150.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.251 |
Packaging Bulk | Effective Length (le) mm 210.0 |
Part Status Active | Effective Area (Ae) mm² 836.0 |
Core Type I | Effective Magnetic Volume (Ve) mm³ 175000.0 |
Supplier Device Package I 93 x 28 x 30 | Finish Uncoated |
Material 3C90 | Height 1.083" (27.50mm) |
Inductance Factor (Al) 10.7 µH | Length 3.661" (93.00mm) |
Tolerance ±25% | Width 1.181" (30.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 13,33219 € | 2.133,15 € |
| Unit Price without VAT: | 13,33219 € |
|---|---|
| Unit Price with VAT: | 15,86531 € |

