
I93/28/16-3C90 | |
|---|---|
DigiKey Part Number | 1779-I93/28/16-3C90-ND |
Manufacturer | |
Manufacturer Product Number | I93/28/16-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core I Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 1.083" (27.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 93 x 28 x 16 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 4.6 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Length (le) mm | 258.0 | |
Effective Area (Ae) mm² | 447.0 | |
Effective Magnetic Volume (Ve) mm³ | 115000.0 | |
Finish | Uncoated | |
Height | 1.083" (27.50mm) | |
Length | 3.661" (93.00mm) | |
Width | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 8,34664 $ | 2.337,06 $ |
| Unit Price without VAT: | 8,34664 $ |
|---|---|
| Unit Price with VAT: | 9,93250 $ |

