
I25/6/6-3E27 | |
|---|---|
DigiKey Part Number | 1779-I25/6/6-3E27-ND |
Manufacturer | |
Manufacturer Product Number | I25/6/6-3E27 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E27 Ferrite Core I Type 1.000" (25.40mm) Length 0.252" (6.40mm) Width Diameter 0.252" (6.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 25 x 6 x 6 | |
Material | 3E27 | |
Diameter | - | |
Inductance Factor (Al) | 3 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.59 | |
Effective Length (le) mm | 64.3 | |
Effective Area (Ae) mm² | 40.3 | |
Effective Magnetic Volume (Ve) mm³ | 2590.0 | |
Finish | Uncoated | |
Height | 0.252" (6.40mm) | |
Length | 1.000" (25.40mm) | |
Width | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.912 | 0,27884 € | 1.927,34 € |
| Unit Price without VAT: | 0,27884 € |
|---|---|
| Unit Price with VAT: | 0,33182 € |

