
ETD59/31/22-3F36-G500 | |
|---|---|
DigiKey Part Number | ETD59/31/22-3F36-G500-ND |
Manufacturer | |
Manufacturer Product Number | ETD59/31/22-3F36-G500 |
Description | FERRITE CORE ETD 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.852" (21.65mm) Width Diameter 1.220" (31.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 59 x 31 x 22 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.220" (31.00mm) | |
Length | 2.354" (59.80mm) | |
Width | 0.852" (21.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 3,37994 € | 1.216,78 € |
| Unit Price without VAT: | 3,37994 € |
|---|---|
| Unit Price with VAT: | 4,02213 € |

