
ETD59/31/22-3C90 | |
|---|---|
DigiKey Part Number | 1779-ETD59/31/22-3C90-ND |
Manufacturer | |
Manufacturer Product Number | ETD59/31/22-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.852" (21.65mm) Width Diameter 1.220" (31.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | ETD59/31/22-3C90 Models |
Category | Effective Permeability (µe) 1800.0 |
Manufacturer Ferroxcube | Effective Length (le) mm 139.0 |
Packaging Bulk | Effective Area (Ae) mm² 368.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 360.0 |
Core Type ETD | Effective Magnetic Volume (Ve) mm³ 51500.0 |
Supplier Device Package ETD 59 x 31 x 22 | Finish Uncoated |
Material 3C90 | Height 1.220" (31.00mm) |
Inductance Factor (Al) 6 µH | Length 2.354" (59.80mm) |
Tolerance ±25% | Width 0.852" (21.65mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,60800 € | 938,88 € |
| Unit Price without VAT: | 2,60800 € |
|---|---|
| Unit Price with VAT: | 3,10352 € |

