
ETD54/28/19-3F36-G500 | |
|---|---|
DigiKey Part Number | ETD54/28/19-3F36-G500-ND |
Manufacturer | |
Manufacturer Product Number | ETD54/28/19-3F36-G500 |
Description | FERRITE CORE ETD 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core ETD Type 2.156" (54.50mm) Length 0.744" (18.90mm) Width Diameter 1.087" (27.60mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.087" (27.60mm) |
Part Status Active | Length 2.156" (54.50mm) |
Core Type ETD | Width 0.744" (18.90mm) |
Supplier Device Package ETD 54 x 28 x 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 2,12815 € | 1.862,13 € |
| Unit Price without VAT: | 2,12815 € |
|---|---|
| Unit Price with VAT: | 2,53250 € |

