
ETD54/28/19-3C90 | |
|---|---|
DigiKey Part Number | 1779-ETD54/28/19-3C90-ND |
Manufacturer | |
Manufacturer Product Number | ETD54/28/19-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core ETD Type 2.146" (54.50mm) Length 0.744" (18.90mm) Width Diameter 1.087" (27.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 54 x 28 x 19 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 5 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1810.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.454 | |
Effective Length (le) mm | 127.0 | |
Effective Area (Ae) mm² | 280.0 | |
Minimum Core Cross Section (Amin) mm² | 270.0 | |
Effective Magnetic Volume (Ve) mm³ | 35500.0 | |
Finish | Uncoated | |
Height | 1.087" (27.60mm) | |
Length | 2.146" (54.50mm) | |
Width | 0.744" (18.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 1,64350 € | 1.438,06 € |
| Unit Price without VAT: | 1,64350 € |
|---|---|
| Unit Price with VAT: | 1,95577 € |

