
ETD49/25/16-3F3 | |
|---|---|
DigiKey Part Number | 1779-ETD49/25/16-3F3-ND |
Manufacturer | |
Manufacturer Product Number | ETD49/25/16-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core ETD Type 1.961" (49.80mm) Length 0.657" (16.70mm) Width Diameter 0.972" (24.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 49 x 25 x 16 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 3.9 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1680.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.534 | |
Effective Length (le) mm | 114.0 | |
Effective Area (Ae) mm² | 211.0 | |
Effective Magnetic Volume (Ve) mm³ | 24000.0 | |
Finish | Uncoated | |
Height | 0.972" (24.70mm) | |
Length | 1.961" (49.80mm) | |
Width | 0.657" (16.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47787 € | 1.477,87 € |
| Unit Price without VAT: | 1,47787 € |
|---|---|
| Unit Price with VAT: | 1,75867 € |

