
ETD49/25/16-3C94-G500 | |
|---|---|
DigiKey Part Number | ETD49/25/16-3C94-G500-ND |
Manufacturer | |
Manufacturer Product Number | ETD49/25/16-3C94-G500 |
Description | FERRITE CORE ETD 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core ETD Type 1.961" (49.80mm) Length 0.657" (16.70mm) Width Diameter 0.972" (24.70mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.972" (24.70mm) |
Part Status Active | Length 1.961" (49.80mm) |
Core Type ETD | Width 0.657" (16.70mm) |
Supplier Device Package ETD 49 x 25 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14248 € | 1.142,48 € |
| Unit Price without VAT: | 1,14248 € |
|---|---|
| Unit Price with VAT: | 1,35955 € |

