
ETD49/25/16-3C90-G2000 | |
|---|---|
DigiKey Part Number | ETD49/25/16-3C90-G2000-ND |
Manufacturer | |
Manufacturer Product Number | ETD49/25/16-3C90-G2000 |
Description | FERRITE CORE ETD 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core ETD Type 1.961" (49.80mm) Length 0.657" (16.70mm) Width Diameter 0.972" (24.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 49 x 25 x 16 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.972" (24.70mm) | |
Length | 1.961" (49.80mm) | |
Width | 0.657" (16.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19549 € | 1.195,49 € |
| Unit Price without VAT: | 1,19549 € |
|---|---|
| Unit Price with VAT: | 1,42263 € |

