
ETD44/22/15-3C95 | |
|---|---|
DigiKey Part Number | ETD44/22/15-3C95-ND |
Manufacturer | |
Manufacturer Product Number | ETD44/22/15-3C95 |
Description | FERRITE CORE ETD 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core ETD Type 1.772" (45.00mm) Length 0.598" (15.20mm) Width Diameter 0.878" (22.30mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.878" (22.30mm) |
Part Status Active | Length 1.772" (45.00mm) |
Core Type ETD | Width 0.598" (15.20mm) |
Supplier Device Package ETD 44 x 22 x 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85330 € | 853,30 € |
| Unit Price without VAT: | 0,85330 € |
|---|---|
| Unit Price with VAT: | 1,01543 € |

