
ETD39/20/13-3F36-G500 | |
|---|---|
DigiKey Part Number | ETD39/20/13-3F36-G500-ND |
Manufacturer | |
Manufacturer Product Number | ETD39/20/13-3F36-G500 |
Description | FERRITE CORE ETD 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core ETD Type 1.575" (40.00mm) Length 0.504" (12.80mm) Width Diameter 0.780" (19.80mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.780" (19.80mm) |
Part Status Active | Length 1.575" (40.00mm) |
Core Type ETD | Width 0.504" (12.80mm) |
Supplier Device Package ETD 39 x 20 x 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,75110 € | 1.577,31 € |
| Unit Price without VAT: | 0,75110 € |
|---|---|
| Unit Price with VAT: | 0,89381 € |

