
ETD34/17/11-3F46-G500 | |
|---|---|
DigiKey Part Number | ETD34/17/11-3F46-G500-ND |
Manufacturer | |
Manufacturer Product Number | ETD34/17/11-3F46-G500 |
Description | FERRITE CORE ETD 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core ETD Type 1.378" (35.00mm) Length 0.437" (11.10mm) Width Diameter 0.681" (17.30mm) Height |
Datasheet | Datasheet |
Category | Material 3F46 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.681" (17.30mm) |
Part Status Active | Length 1.378" (35.00mm) |
Core Type ETD | Width 0.437" (11.10mm) |
Supplier Device Package ETD 34 x 17 x 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 0,55711 € | 1.637,90 € |
| Unit Price without VAT: | 0,55711 € |
|---|---|
| Unit Price with VAT: | 0,66296 € |

