
ETD34/17/11-3C90 | |
|---|---|
DigiKey Part Number | 1779-ETD34/17/11-3C90-ND |
Manufacturer | |
Manufacturer Product Number | ETD34/17/11-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core ETD Type 1.378" (35.00mm) Length 0.437" (11.10mm) Width Diameter 0.681" (17.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 34 x 17 x 11 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 2.7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1740.0 | |
Effective Length (le) mm | 78.6 | |
Effective Area (Ae) mm² | 97.1 | |
Minimum Core Cross Section (Amin) mm² | 91.6 | |
Effective Magnetic Volume (Ve) mm³ | 7640.0 | |
Finish | Uncoated | |
Height | 0.681" (17.30mm) | |
Length | 1.378" (35.00mm) | |
Width | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 0,43374 € | 1.275,20 € |
| Unit Price without VAT: | 0,43374 € |
|---|---|
| Unit Price with VAT: | 0,51615 € |


