
ETD29/16/10-3F3 | |
|---|---|
DigiKey Part Number | 1779-ETD29/16/10-3F3-ND |
Manufacturer | |
Manufacturer Product Number | ETD29/16/10-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.622" (15.80mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.947 |
Manufacturer Ferroxcube | Effective Length (le) mm 72.0 |
Packaging Bulk | Effective Area (Ae) mm² 76.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 71.0 |
Core Type ETD | Effective Magnetic Volume (Ve) mm³ 5470.0 |
Supplier Device Package ETD 29 x 16 x 10 | Finish Uncoated |
Material 3F3 | Height 0.622" (15.80mm) |
Gap Ungapped | Length 1.205" (30.60mm) |
Effective Permeability (µe) 1660.0 | Width 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.840 | 0,45502 € | 1.747,28 € |
| Unit Price without VAT: | 0,45502 € |
|---|---|
| Unit Price with VAT: | 0,54147 € |

