
ER9.5/2.5/5-3F36-S | |
|---|---|
DigiKey Part Number | ER9.5/2.5/5-3F36-S-ND |
Manufacturer | |
Manufacturer Product Number | ER9.5/2.5/5-3F36-S |
Description | FERRITE CORE ER 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core ER Type 0.374" (9.50mm) Length 0.197" (5.00mm) Width Diameter 0.096" (2.45mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 1.67 |
Manufacturer Ferroxcube | Effective Length (le) mm 14.2 |
Packaging Bulk | Effective Area (Ae) mm² 8.47 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 7.6 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 120.0 |
Supplier Device Package ER 9.5 x 2.5 x 5 | Finish Uncoated |
Material 3F36 | Height 0.096" (2.45mm) |
Tolerance ±25% | Length 0.374" (9.50mm) |
Gap Ungapped | Width 0.197" (5.00mm) |
Effective Permeability (µe) 894.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,44439 € | 799,90 € |
| Unit Price without VAT: | 0,44439 € |
|---|---|
| Unit Price with VAT: | 0,52882 € |

