
ER9.5/2.5/5-3C96-S | |
|---|---|
DigiKey Part Number | ER9.5/2.5/5-3C96-S-ND |
Manufacturer | |
Manufacturer Product Number | ER9.5/2.5/5-3C96-S |
Description | FERRITE CORE ER 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core ER Type 0.374" (9.50mm) Length 0.197" (5.00mm) Width Diameter 0.096" (2.45mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 9.5 x 2.5 x 5 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1200.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.67 | |
Effective Length (le) mm | 14.2 | |
Effective Area (Ae) mm² | 8.47 | |
Minimum Core Cross Section (Amin) mm² | 7.6 | |
Effective Magnetic Volume (Ve) mm³ | 120.0 | |
Finish | Uncoated | |
Height | 0.096" (2.45mm) | |
Length | 0.374" (9.50mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,40689 € | 732,40 € |
| Unit Price without VAT: | 0,40689 € |
|---|---|
| Unit Price with VAT: | 0,48420 € |

