
ER54/18/18-3C94 | |
|---|---|
DigiKey Part Number | ER54/18/18-3C94-ND |
Manufacturer | |
Manufacturer Product Number | ER54/18/18-3C94 |
Description | FERRITE CORE ER 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core ER Type 2.106" (53.50mm) Length 0.707" (17.95mm) Width Diameter 0.720" (18.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 54 x 18 x 18 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.720" (18.30mm) | |
Length | 2.106" (53.50mm) | |
Width | 0.707" (17.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,03100 € | 989,76 € |
| Unit Price without VAT: | 1,03100 € |
|---|---|
| Unit Price with VAT: | 1,22689 € |

