
ER51/10/38-3C97 | |
|---|---|
DigiKey Part Number | ER51/10/38-3C97-ND |
Manufacturer | |
Manufacturer Product Number | ER51/10/38-3C97 |
Description | FERRITE CORE ER 3C97 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core ER Type 2.008" (51.00mm) Length 1.500" (38.10mm) Width Diameter 0.400" (10.16mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 51 x 10 x 38 | |
Material | 3C97 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.400" (10.16mm) | |
Length | 2.008" (51.00mm) | |
Width | 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 3,14787 € | 1.359,88 € |
| Unit Price without VAT: | 3,14787 € |
|---|---|
| Unit Price with VAT: | 3,74597 € |

