
ER42/22/16-3C90 | |
|---|---|
DigiKey Part Number | 1779-ER42/22/16-3C90-ND |
Manufacturer | |
Manufacturer Product Number | ER42/22/16-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core ER Type 1.654" (42.00mm) Length 0.614" (15.60mm) Width Diameter 0.882" (22.40mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1900.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.509 |
Packaging Bulk | Effective Length (le) mm 98.8 |
Part Status Active | Effective Area (Ae) mm² 194.0 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 19200.0 |
Supplier Device Package ER 42 x 22 x 16 | Finish Uncoated |
Material 3C90 | Height 0.882" (22.40mm) |
Inductance Factor (Al) 4.6 µH | Length 1.654" (42.00mm) |
Tolerance ±25% | Width 0.614" (15.60mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84087 € | 840,87 € |
| Unit Price without VAT: | 0,84087 € |
|---|---|
| Unit Price with VAT: | 1,00064 € |

