
ER42/22/15-3C94 | |
|---|---|
DigiKey Part Number | ER42/22/15-3C94-ND |
Manufacturer | |
Manufacturer Product Number | ER42/22/15-3C94 |
Description | FERRITE CORE ER 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core ER Type 1.654" (42.00mm) Length 0.591" (15.00mm) Width Diameter 0.858" (21.80mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.858" (21.80mm) |
Part Status Active | Length 1.654" (42.00mm) |
Core Type ER | Width 0.591" (15.00mm) |
Supplier Device Package ER 42 x 22 x 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70107 € | 701,07 € |
| Unit Price without VAT: | 0,70107 € |
|---|---|
| Unit Price with VAT: | 0,83427 € |

