
ER41/7.6/32-3F4 | |
|---|---|
DigiKey Part Number | ER41/7.6/32-3F4-ND |
Manufacturer | |
Manufacturer Product Number | ER41/7.6/32-3F4 |
Description | FERRITE CORE ER 3F4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core ER Type 1.600" (40.64mm) Length 1.260" (32.00mm) Width Diameter 0.300" (7.60mm) Height |
Datasheet | Datasheet |
Category | Material 3F4 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.300" (7.60mm) |
Part Status Active | Length 1.600" (40.64mm) |
Core Type ER | Width 1.260" (32.00mm) |
Supplier Device Package ER 41 x 7.6 x 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,23097 € | 1.181,73 € |
| Unit Price without VAT: | 1,23097 € |
|---|---|
| Unit Price with VAT: | 1,46485 € |

