
ER40/22/13-3C94 | |
|---|---|
DigiKey Part Number | ER40/22/13-3C94-ND |
Manufacturer | |
Manufacturer Product Number | ER40/22/13-3C94 |
Description | FERRITE CORE ER 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core ER Type 1.575" (40.00mm) Length 0.528" (13.40mm) Width Diameter 0.882" (22.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 40 x 22 x 13 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.882" (22.40mm) | |
Length | 1.575" (40.00mm) | |
Width | 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,70139 € | 1.472,92 € |
| Unit Price without VAT: | 0,70139 € |
|---|---|
| Unit Price with VAT: | 0,83465 € |

