
ER32/6/25-3F3 | |
|---|---|
DigiKey Part Number | 1779-ER32/6/25-3F3-ND |
Manufacturer | |
Manufacturer Product Number | ER32/6/25-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core ER Type 1.264" (32.10mm) Length 1.000" (25.40mm) Width Diameter 0.236" (6.00mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.27 |
Manufacturer Ferroxcube | Effective Length (le) mm 38.2 |
Packaging Bulk | Effective Area (Ae) mm² 141.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 121.0 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 5400.0 |
Supplier Device Package ER 32 x 6 x 25 | Finish Uncoated |
Material 3F3 | Height 0.236" (6.00mm) |
Tolerance ±25% | Length 1.264" (32.10mm) |
Gap Ungapped | Width 1.000" (25.40mm) |
Effective Permeability (µe) 1540.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,08097 € | 1.297,16 € |
| Unit Price without VAT: | 1,08097 € |
|---|---|
| Unit Price with VAT: | 1,28635 € |

