Image for ER32/6/25-3C97 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER32/6/25-3C97

DigiKey Part Number
ER32/6/25-3C97-ND
Manufacturer
Manufacturer Product Number
ER32/6/25-3C97
Description
FERRITE CORE ER 3C97
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C97 Ferrite Core ER Type 1.264" (32.10mm) Length 1.000" (25.40mm) Width Diameter 0.236" (6.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ER
Supplier Device Package
ER 32 x 6 x 25
Material
3C97
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.236" (6.00mm)
Length
1.264" (32.10mm)
Width
1.000" (25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2001,09221 €1.310,65 €
Unit Price without VAT:1,09221 €
Unit Price with VAT:1,29973 €