
ER28/17/11-3C94 | |
|---|---|
DigiKey Part Number | ER28/17/11-3C94-ND |
Manufacturer | |
Manufacturer Product Number | ER28/17/11-3C94 |
Description | FERRITE CORE ER 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core ER Type 1.124" (28.55mm) Length 0.449" (11.40mm) Width Diameter 0.665" (16.90mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.665" (16.90mm) |
Part Status Active | Length 1.124" (28.55mm) |
Core Type ER | Width 0.449" (11.40mm) |
Supplier Device Package ER 28 x 17 x 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.780 | 0,37343 € | 1.411,57 € |
| Unit Price without VAT: | 0,37343 € |
|---|---|
| Unit Price with VAT: | 0,44438 € |

