
ER18/3.2/10-3F3-S | |
|---|---|
DigiKey Part Number | 1779-ER18/3.2/10-3F3-S-ND |
Manufacturer | |
Manufacturer Product Number | ER18/3.2/10-3F3-S |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core ER Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 18 x 3.2 x 10 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 2.4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1100.0 | |
Effective Length (le) mm | 22.1 | |
Effective Area (Ae) mm² | 30.2 | |
Minimum Core Cross Section (Amin) mm² | 30.1 | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19538 € | 2.988,45 € |
| Unit Price without VAT: | 1,19538 € |
|---|---|
| Unit Price with VAT: | 1,42250 € |

