
ER18/3.2/10-3C96-S | |
|---|---|
DigiKey Part Number | ER18/3.2/10-3C96-S-ND |
Manufacturer | |
Manufacturer Product Number | ER18/3.2/10-3C96-S |
Description | FERRITE CORE ER 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core ER Type 0.709" (18.00mm) Length 0.124" (3.15mm) Width Diameter 0.382" (9.70mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.73 |
Manufacturer Ferroxcube | Effective Length (le) mm 22.1 |
Packaging Bulk | Effective Area (Ae) mm² 30.2 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 30.1 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 667.0 |
Supplier Device Package ER 18 x 3.2 x 10 | Finish Uncoated |
Material 3C96 | Height 0.382" (9.70mm) |
Tolerance ±25% | Length 0.709" (18.00mm) |
Gap Ungapped | Width 0.124" (3.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13504 € | 2.837,60 € |
| Unit Price without VAT: | 1,13504 € |
|---|---|
| Unit Price with VAT: | 1,35070 € |

