
ER14.5/3/7-3C96-S | |
|---|---|
DigiKey Part Number | ER14.5/3/7-3C96-S-ND |
Manufacturer | |
Manufacturer Product Number | ER14.5/3/7-3C96-S |
Description | FERRITE CORE ER 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core ER Type 0.571" (14.50mm) Length 0.116" (2.95mm) Width Diameter 0.268" (6.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 14.5 x 3 x 7 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.08 | |
Effective Length (le) mm | 19.0 | |
Effective Area (Ae) mm² | 17.6 | |
Minimum Core Cross Section (Amin) mm² | 17.3 | |
Effective Magnetic Volume (Ve) mm³ | 333.0 | |
Finish | Uncoated | |
Height | 0.268" (6.80mm) | |
Length | 0.571" (14.50mm) | |
Width | 0.116" (2.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,59941 € | 2.697,34 € |
| Unit Price without VAT: | 0,59941 € |
|---|---|
| Unit Price with VAT: | 0,71330 € |

