
ER14.5/3/7-3C94-S | |
|---|---|
DigiKey Part Number | 1779-ER14.5/3/7-3C94-S-ND |
Manufacturer | |
Manufacturer Product Number | ER14.5/3/7-3C94-S |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core ER Type 0.571" (14.50mm) Length 0.268" (6.80mm) Width Diameter 0.116" (2.95mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 1.08 |
Manufacturer Ferroxcube | Effective Length (le) mm 19.0 |
Packaging Bulk | Effective Area (Ae) mm² 17.6 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 17.3 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 333.0 |
Supplier Device Package ER 14.5 x 3 x 7 | Finish Uncoated |
Material 3C94 | Height 0.116" (2.95mm) |
Tolerance ±25% | Length 0.571" (14.50mm) |
Gap Ungapped | Width 0.268" (6.80mm) |
Effective Permeability (µe) 1370.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,53512 € | 2.408,04 € |
| Unit Price without VAT: | 0,53512 € |
|---|---|
| Unit Price with VAT: | 0,63679 € |

